+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | precision | |
Number of comparators | 2 | |
Delay time | 1.3µs | |
Mounting | SMT | |
Case | TSSOP8 | |
Operating temperature | -40...125°C | |
Input offset voltage | 4mV | |
Kind of package | reel, tape | |
Kind of output | open collector | |
Input offset current | 200nA | |
Voltage supply range | ± 1...18V DC/2...36V DC | |
Input bias current | 0.5µA |