+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2903AVQPWRG4Q1

IC: comparator; precision; Cmp: 2; 1.3us; SMT; TSSOP8; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903AVQPWRG4Q1
TME Symbol:
LM2903AVQPWRG4Q1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
2
Delay time
1.3µs
Mounting
SMT
Case
TSSOP8
Operating temperature
-40...125°C
Input offset voltage
4mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
200nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.5µA
Application
automotive industry
Gross weight0.073 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM2903AVQPWRG4Q1
0 in TME stock
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.