+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2903N/NOPB

IC: comparator; low-power; Cmp: 2; 1.5us; THT; DIP8; tube; 250nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2903N/NOPB
TME Symbol:
LM2903N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Delay time
1.5µs
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Input offset voltage
7mV
Kind of package
tube
Kind of output
open collector
Input offset current
250nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.472 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM2903N/NOPB
666 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.23 USDGross price for quantities from 1 pcs - 1.23 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 40 pcs - 0.79 USDGross price for quantities from 40 pcs - 0.79 USD
Net price for quantities from 120 pcs - 0.75 USDGross price for quantities from 120 pcs - 0.75 USD
Net price for quantities from 520 pcs - 0.69 USDGross price for quantities from 520 pcs - 0.69 USD
Net price for quantities from 5000 pcs - 0.65 USDGross price for quantities from 5000 pcs - 0.65 USD
Packaging method by the manufacturer:
Tube = 40 pcs