+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2904AHYQ6T

IC: operational amplifier; 1.1MHz; Ch: 2; 3÷30VDC; DFN8; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
LM2904AHYQ6T
TME Symbol:
LM2904AHYQ6T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...30V DC
Case
DFN8
Operating temperature
-40...150°C
Slew rate
0.6V/μs
Integrated circuit features
low power
Kind of package
reel, tape
Gross weight0.044 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
LM2904AHYQ6T
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.47 USDGross price for quantities from 3000 pcs - 0.47 USD