+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2904AQS-13

IC: operational amplifier; 700kHz; Ch: 2; 3÷36VDC; SO8; 100dB; 1mV


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
LM2904AQS-13
TME Symbol:
LM2904AQS-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
3...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Open-loop gain
100dB
Integrated circuit features
low power
Input offset voltage
1mV
Kind of package
reel, tape
Gross weight0.17 g
Certificates
See other products in this category: SMD operational amplifiers DIODES INCORPORATED,
*
LM2904AQS-13
542 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 25 pcs - 0.12 USDGross price for quantities from 25 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs