+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.2MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 2...20V DC/3...40V DC | |
Case | SO8 | |
Operating temperature | -40...125°C | |
Slew rate | 0.5V/μs | |
Input offset voltage | 4mV | |
Kind of package | reel, tape | |
Input bias current | 50nA | |
Input offset current | 5nA |