+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2904DR2G

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8


Manufacturer: ONSEMI

Manufacturer part number:
LM2904DR2G
TME Symbol:
LM2904DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.3V/μs
Input offset voltage
10mV
Kind of package
reel, tape
Input bias current
50nA
Input offset current
45...200nA
Gross weight0.105 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM2904DR2G
6766 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 5 pcs - 0.15 USDGross price for quantities from 5 pcs - 0.15 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 15 pcs - 0.13 USDGross price for quantities from 15 pcs - 0.13 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 500 pcs