+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2904ITPX/NOPB

IC: operational amplifier; 1MHz; Ch: 2; ±1.5÷13VDC,3÷26VDC; DSBGA8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2904ITPX/NOPB
TME Symbol:
LM2904ITPX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...13V DC/3...26V DC
Case
DSBGA8
Operating temperature
-40...85°C
Integrated circuit features
low power
Input offset voltage
7mV
Kind of package
reel, tape
Input bias current
0.25µA
Input offset current
50nA
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM2904ITPX/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 10 pcs - 0.71 USDGross price for quantities from 10 pcs - 0.71 USD
Net price for quantities from 25 pcs - 0.64 USDGross price for quantities from 25 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.