+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2904XS8G/TR

IC: operational amplifier; 1.1MHz; Ch: 2; ±1.5÷16VDC,3÷32VDC; SO8


Manufacturer: SG Micro Corp

Manufacturer part number:
LM2904XS8G/TR
TME Symbol:
LM2904XS8G/TR

Specification

Manufacturer
SG Micro Corp
Type of integrated circuit
operational amplifier
Bandwidth
1.1MHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO8
Operating temperature
-40...125°C
Integrated circuit features
rail-to-rail output
Quiescent current
440µA
Input offset voltage
5.8mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers SG Micro Corp,
*
LM2904XS8G/TR
191 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 300 pcs - 0.27 USDGross price for quantities from 300 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.