+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO | |
Voltage drop | 0.3V | |
Output voltage | 5V | |
Output current | 0.1A | |
Case | TO263 | |
Mounting | SMD | |
Manufacturer series | LM2931 | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C | |
Number of channels | 1 | |
Protection | overheating OTP | |
Input voltage | 6...26V |