+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.6V | |
Output voltage | 2.7...29.5V | |
Output current | 0.1A | |
Case | TO220-5 | |
Mounting | THT | |
Manufacturer series | LM2931 | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±5% | |
Number of channels | 1 | |
Heatsink thickness | 1.2...1.4mm | |
Input voltage | 3.3...26V |