+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2937ES-5.0/NOPB

IC: voltage regulator; LDO,fixed; 5V; 0.5A; TO263; SMD; LM2937; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2937ES-5.0/NOPB
TME Symbol:
LM2937ES-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
5V
Output current
0.5A
Case
TO263
Mounting
SMD
Manufacturer series
LM2937
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Input voltage
7...26V
Manufacturer standard package
45pcs.
Gross weight1.458 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
See other products from this series.:
*
LM2937ES-5.0/NOPB
230 in TME stock
Net price for quantities from 1 pcs - 2.86 USDGross price for quantities from 1 pcs - 2.86 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.23 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
Net price for quantities from 45 pcs - 1.88 USDGross price for quantities from 45 pcs - 1.88 USD
Net price for quantities from 90 pcs - 1.85 USDGross price for quantities from 90 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs