+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2940CT-15/NOPB

IC: voltage regulator; LDO,fixed; 15V; 1A; TO220-3; THT; tube; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2940CT-15/NOPB
TME Symbol:
LM2940CT-15/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.8V
Output voltage
15V
Output current
1A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
6...26V
Manufacturer standard package
45pcs.
Gross weight1.998 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM2940CT-15/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.27 USDGross price for quantities from 25 pcs - 1.27 USD
Net price for quantities from 45 pcs - 1.23 USDGross price for quantities from 45 pcs - 1.23 USD
Net price for quantities from 90 pcs - 1.19 USDGross price for quantities from 90 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs