+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2940S-10/NOPB

IC: voltage regulator; LDO,fixed; 10V; 1A; D2PAK-3; SMD; ±2%; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2940S-10/NOPB
TME Symbol:
LM2940S-10/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
10V
Output current
1A
Case
D2PAK-3
Mounting
SMD
Tolerance
±2%
Number of channels
1
Application
automotive industry
Protection
overheating OTP, short circuit protection SCP
Input voltage
6...26V
Gross weight1.8 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM2940S-10/NOPB
0 in TME stock
Net price for quantities from 45 pcs - 1.79 USDGross price for quantities from 45 pcs - 1.79 USD
Net price for quantities from 90 pcs - 1.73 USDGross price for quantities from 90 pcs - 1.73 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.