+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2940T-9.0/NOPB

IC: voltage regulator; LDO,fixed; 10V; 1A; TO220-3; THT; tube; ±2%

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2940T-9.0/NOPB
TME Symbol:
LM2940T-9.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Voltage drop
0.5V
Output voltage
10V
Output current
1A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Application
automotive industry
Protection
overheating OTP, short circuit protection SCP
Input voltage
10.5...26V
Gross weight1.985 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM2940T-9.0/NOPB
45 in TME stock
Net price for quantities from 45 pcs - 1.43 USDGross price for quantities from 45 pcs - 1.43 USD
Net price for quantities from 90 pcs - 1.37 USDGross price for quantities from 90 pcs - 1.37 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 45.
Multiplicity: 45.
Packaging method by the manufacturerTube = 45 pcs