+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM2990SX-12/NOPB

IC: voltage regulator; LDO,fixed; -12V; 1.8A; D2PAK; SMD; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM2990SX-12/NOPB
TME Symbol:
LM2990SX-12/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO
Output voltage
-12V
Output current
1.8A
Case
D2PAK
Mounting
SMD
Kind of package
reel, tape
Number of channels
1
Manufacturer standard package
500pcs.
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM2990SX-12/NOPB
0 in TME stock
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.