+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM301AH/NOPB

IC: operational amplifier; 100kHz; Ch: 1; ±5÷18VDC,10÷36VDC; 7.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM301AH/NOPB
TME Symbol:
LM301AH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC/10...36V DC
Case
TO99-8
Operating temperature
0...70°C
Slew rate
10V/μs
Input offset voltage
7.5mV
Input bias current
0.25µA
Input offset current
50nA
Gross weight1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LM301AH/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 10 pcs - 16.37 USDGross price for quantities from 10 pcs - 16.37 USD
Net price for quantities from 25 pcs - 15.69 USDGross price for quantities from 25 pcs - 15.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.