+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3103MH/NOPB

PMIC; DC/DC converter; Uin: 4.5÷42VDC; Uout: 0.6÷7VDC; 0.75A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3103MH/NOPB
TME Symbol:
LM3103MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...42V DC
Output voltage
0.6...7V DC
Output current
0.75A
Case
HTSSOP16
Mounting
SMD
Frequency
1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
92pcs.
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3103MH/NOPB
24 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 92 pcs