+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM311N/NOPB

IC: comparator; universal; Cmp: 1; THT; DIP8; tube; 70nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM311N/NOPB
TME Symbol:
LM311N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
1
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open collector
Input offset current
70nA
Voltage supply range
± 2.5...18V DC/5...36V DC
Gross weight0.472 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM311N/NOPB
368 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.69 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 40 pcs - 0.53 USDGross price for quantities from 40 pcs - 0.53 USD
Net price for quantities from 80 pcs - 0.51 USDGross price for quantities from 80 pcs - 0.51 USD
Net price for quantities from 120 pcs - 0.50 USDGross price for quantities from 120 pcs - 0.50 USD
Net price for quantities from 280 pcs - 0.48 USDGross price for quantities from 280 pcs - 0.48 USD
Packaging method by the manufacturer:
Tube = 40 pcsBag = 1 000 pcsCardboard = 4 000 pcs