+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3152MH-3.3/NOPB

IC: PMIC; Uin: 6÷33V; Uout: 3.3V; HTSSOP14; buck

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3152MH-3.3/NOPB
TME Symbol:
LM3152MH-3.3/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...33V
Output voltage
3.3V
Frequency
0.5MHz
Mounting
SMD
Case
HTSSOP14
Topology
buck
Operating temperature
-40...125°C
Gross weight0.079 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3152MH-3.3/NOPB
0 in TME stock
Net price for quantities from 94 pcs - 3.58 USDGross price for quantities from 94 pcs - 3.58 USD
No. of pieces (Multiplicity: 94)
Minimum order quantity: 94.
Multiplicity: 94.