+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM317HVT/NOPB

IC: voltage regulator; linear,adjustable; 1.2÷57V; 1.5A; TO220-3


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317HVT/NOPB
TME Symbol:
LM317HVT/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...57V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
4.2...60V
Manufacturer standard package
45pcs.
Gross weight2.005 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS,
*
LM317HVT/NOPB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 45 pcs - 1.52 USDGross price for quantities from 45 pcs - 1.52 USD
Net price for quantities from 90 pcs - 1.43 USDGross price for quantities from 90 pcs - 1.43 USD
Net price for quantities from 225 pcs - 1.32 USDGross price for quantities from 225 pcs - 1.32 USD
Net price for quantities from 270 pcs - 1.30 USDGross price for quantities from 270 pcs - 1.30 USD
Net price for quantities from 450 pcs - 1.24 USDGross price for quantities from 450 pcs - 1.24 USD
Net price for quantities from 900 pcs - 1.19 USDGross price for quantities from 900 pcs - 1.19 USD
Packaging method by the manufacturer:Tube = 45 pcs