+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM317MQDCYRG4

IC: voltage regulator; adjustable; 1.25÷37V; 500mA; SOT223; SMD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM317MQDCYRG4
TME Symbol:
LM317MQDCYRG4

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Voltage drop
2V
Output voltage
1.25...37V
Output current
0.5A
Case
SOT223
Mounting
SMD
Operating temperature
-40...125°C
Number of channels
1
Input voltage
4.2...40V
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM317MQDCYRG4
0 in TME stock
Net price for quantities from 2500 pcs - 0.73 USDGross price for quantities from 2500 pcs - 0.73 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.