+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM319AM/NOPB

IC: comparator; fast; Cmp: 2; 5÷36V; SMT; SO14; tube; 300nA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM319AM/NOPB
TME Symbol:
LM319AM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
5...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
tube
Kind of output
open collector
Input offset current
300nA
Gross weight0.131 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM319AM/NOPB
457 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 3 pcs - 1.21 USDGross price for quantities from 3 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 55 pcs - 0.89 USDGross price for quantities from 55 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 55 pcs