+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM319MX/NOPB

IC: comparator; fast; Cmp: 2; 5÷36V; SMT; SO14; reel,tape; 300nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM319MX/NOPB
TME Symbol:
LM319MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Operating voltage
5...36V
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
300nA
Gross weight0.019 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM319MX/NOPB
938 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Net price for quantities from 500 pcs - 0.64 USDGross price for quantities from 500 pcs - 0.64 USD
Packaging method by the manufacturer:Reel = 1 000 pcs