+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM319N/NOPB

IC: comparator; fast; Cmp: 2; 80ns; 5÷36V; THT; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM319N/NOPB
TME Symbol:
LM319N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
80ns
Operating voltage
5...36V
Mounting
THT
Case
DIP14
Kind of output
open collector
Gross weight1.017 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM319N/NOPB
333 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.25 USDGross price for quantities from 1 pcs - 2.25 USD
Net price for quantities from 2 pcs - 2.16 USDGross price for quantities from 2 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.79 USDGross price for quantities from 10 pcs - 1.79 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Packaging method by the manufacturer:Tube = 25 pcs