+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.3MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...15V DC/3...30V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Slew rate | 0.4V/μs | |
Integrated circuit features | low power | |
Input offset voltage | 5mV | |
Kind of package | tube | |
Input bias current | 0.2µA | |
Input offset current | 40nA |