+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324ADBR

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324ADBR
TME Symbol:
LM324ADBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SSOP14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Input bias current
-0.2µA
Input offset current
75nA
Gross weight0.169 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324ADBR
847 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 3.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 3 pcs - 0.32 USDGross price for quantities from 3 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Packaging method by the manufacturer:
Reel = 1 000 pcs