+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324ADR2G

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14


Manufacturer: ONSEMI

Manufacturer part number:
LM324ADR2G
TME Symbol:
LM324ADR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Gross weight0.189 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM324ADR2G
4263 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:Reel = 2 500 pcs