+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324ADTBR2G

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; 5mV


Manufacturer: ONSEMI

Manufacturer part number:
LM324ADTBR2G
TME Symbol:
LM324ADTBR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
TSSOP14
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of package
reel, tape
Input offset current
75nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI,
*
LM324ADTBR2G
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.28 USDGross price for quantities from 25 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.21 USDGross price for quantities from 2500 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.20 USDGross price for quantities from 5000 pcs - 0.20 USD
Net price for quantities from 12500 pcs - 0.19 USDGross price for quantities from 12500 pcs - 0.19 USD