+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324AM/NOPB

IC: operational amplifier; 1MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324AM/NOPB
TME Symbol:
LM324AM/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.132 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324AM/NOPB
45 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 3 pcs - 1.57 USDGross price for quantities from 3 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.32 USDGross price for quantities from 10 pcs - 1.32 USD
Net price for quantities from 55 pcs - 1.14 USDGross price for quantities from 55 pcs - 1.14 USD
Net price for quantities from 165 pcs - 0.99 USDGross price for quantities from 165 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 55 pcs