+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324AMX/NOPB

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324AMX/NOPB
TME Symbol:
LM324AMX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
SO14
Operating temperature
0...70°C
Input offset voltage
2mV
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.17 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324AMX/NOPB
0 in TME stock
Net price for quantities from 2500 pcs - 0.55 USDGross price for quantities from 2500 pcs - 0.55 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.