+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324AN/NOPB

IC: operational amplifier; 1MHz; Ch: 4; Uoper: 3÷32V; DIP14; Uio: 2mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324AN/NOPB
TME Symbol:
LM324AN/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Operating voltage
3...32V
Mounting
THT
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
low power
Input offset voltage
2mV
Input bias current
45nA
Gross weight0.99 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM324AN/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.