+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324APW

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷16VDC,3÷32VDC; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM324APW
TME Symbol:
LM324APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.5...16V DC/3...32V DC
Case
TSSOP14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
5mV
Input bias current
-0.2µA
Input offset current
75nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LM324APW
648 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 5 pcs - 0.63 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 90 pcs - 0.45 USDGross price for quantities from 90 pcs - 0.45 USD