+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM324DG

IC: operational amplifier; 1.2MHz; Ch: 4; ±1.5÷15VDC,3÷30VDC; SO14

Manufacturer: ONSEMI

Manufacturer part number:
LM324DG
TME Symbol:
LM324DG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
operational amplifier
Bandwidth
1.2MHz
Number of channels
quad, 4
Mounting
SMT
Voltage supply range
± 1.5...15V DC/3...30V DC
Case
SO14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Gross weight0.129 g
Certificates
See other products in this category: SMD operational amplifiers ONSEMI
*
LM324DG
Product withdrawn from the offer
Use the specification table below to search for similar products