+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.2MHz | |
Number of channels | quad, 4 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...15V DC/3...30V DC | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Input offset voltage | 9mV | |
Kind of package | reel, tape | |
Input offset current | 150nA |