+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 2.5...5.5V DC | |
Output voltage | 0.4...3.6V DC | |
Output current | 1A | |
Case | DSBGA9 | |
Mounting | SMD | |
Frequency | 6MHz | |
Topology | buck | |
Number of channels | 1 | |
Operating temperature | -30...90°C | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |