+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices
Manufacturer | Analog Devices | |
Type of integrated circuit | voltage reference source | |
Reference voltage | 6.9V | |
Tolerance | ±0.29% | |
Mounting | THT | |
Case | TO92 | |
Operating temperature | 0...70°C | |
Maximum output current | 15mA |