+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM335H/NOPB

IC: temperature sensor; diode; -40÷100°C; TO46; THT; Accur: ±1°C

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM335H/NOPB
TME Symbol:
LM335H/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
temperature sensor
Kind of temperature sensor
diode
Temperature measuring range
-40...100°C
Case
TO46
Mounting
THT
Interface
analog
Temperature measurement accuracy
±1°C
Kind of package
reel, tape
Gross weight0.5 g
Certificates
See other products in this category: Temperature transducers TEXAS INSTRUMENTS,
*
LM335H/NOPB
0 in TME stock
Net price for quantities from 1 pcs - 8.64 USDGross price for quantities from 1 pcs - 8.64 USD
Net price for quantities from 5 pcs - 8.03 USDGross price for quantities from 5 pcs - 8.03 USD
Net price for quantities from 10 pcs - 7.62 USDGross price for quantities from 10 pcs - 7.62 USD
Net price for quantities from 25 pcs - 7.15 USDGross price for quantities from 25 pcs - 7.15 USD
Net price for quantities from 50 pcs - 6.91 USDGross price for quantities from 50 pcs - 6.91 USD
Net price for quantities from 100 pcs - 6.66 USDGross price for quantities from 100 pcs - 6.66 USD
No. of pieces (Multiplicity: 1)