+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM337H/NOPB

IC: voltage regulator; adjustable; -1.2÷-37V; 500mA; TO99; THT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM337H/NOPB
TME Symbol:
LM337H

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable
Output voltage
-1.2...-37V
Output current
0.5A
Case
TO99
Mounting
THT
Gross weight0.01 g
Certificates
See other products in this category: Adjustable voltage regulators TEXAS INSTRUMENTS
*
LM337H/NOPB
Product withdrawn from the offer
Use the specification table below to search for similar products