+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, linear | |
Voltage drop | 2.4V | |
Output voltage | -37...-1.2V | |
Output current | 1.5A | |
Case | SOT223 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Operating temperature | -40...125°C | |
Tolerance | ±2.4% | |
Number of channels | 1 | |
Input voltage | -40...-4.2V | |
Manufacturer standard package | 2000pcs. |