+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | comparator | |
Kind of comparator | universal | |
Number of comparators | 4 | |
Mounting | SMT | |
Case | SO14 | |
Operating temperature | 0...70°C | |
Input offset voltage | 2mV | |
Kind of package | tube | |
Kind of output | open collector | |
Input offset current | 50nA | |
Voltage supply range | ± 1...18V DC/2...36V DC |