+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM339FJ-E2

IC: comparator; SMT; SOP14; OUT: open collector; Iio: 250nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
LM339FJ-E2
TME Symbol:
LM339FJE2-ROH-0

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Mounting
SMT
Case
SOP14
Operating temperature
-40...85°C
Input offset voltage
4.5mV
Kind of output
open collector
Input offset current
250nA
Input bias current
0.25µA
Gross weight0.13 g
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
LM339FJ-E2
1874 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 258.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 258 pcs - 0.24 USDGross price for quantities from 258 pcs - 0.24 USD
Net price for quantities from 300 pcs - 0.20 USDGross price for quantities from 300 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD