+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM339M/NOPB

IC: comparator; universal; Cmp: 4; SMT; SO14; tube; 50nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM339M/NOPB
TME Symbol:
LM339M/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of package
tube
Kind of output
open collector
Input offset current
50nA
Voltage supply range
± 1...15V DC/2...30V DC
Gross weight0.132 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM339M/NOPB
1156 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 1.02 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 55 pcs - 0.74 USDGross price for quantities from 55 pcs - 0.74 USD
Net price for quantities from 110 pcs - 0.70 USDGross price for quantities from 110 pcs - 0.70 USD
Net price for quantities from 275 pcs - 0.66 USDGross price for quantities from 275 pcs - 0.66 USD
Net price for quantities from 2530 pcs - 0.61 USDGross price for quantities from 2530 pcs - 0.61 USD
Packaging method by the manufacturer:Tube = 55 pcs