+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM339MX/NOPB

IC: comparator; universal; Cmp: 4; SMT; SO14; reel,tape; 50nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM339MX/NOPB
TME Symbol:
LM339MX/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Mounting
SMT
Case
SO14
Operating temperature
0...70°C
Input offset voltage
5mV
Kind of package
reel, tape
Kind of output
open collector
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Gross weight0.168 g
Certificates
See other products in this category: SMD comparators TEXAS INSTRUMENTS,
*
LM339MX/NOPB
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.73 USDGross price for quantities from 10 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.62 USDGross price for quantities from 50 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
Packaging method by the manufacturer:Reel = 2 500 pcs