+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM339N/NOPB

IC: comparator; universal; Cmp: 4; 1.3us; THT; DIP14; Iio: 50nA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM339N/NOPB
TME Symbol:
LM339N/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
comparator
Kind of comparator
universal
Number of comparators
4
Delay time
1.3µs
Mounting
THT
Case
DIP14
Input offset voltage
5mV
Kind of output
open collector
Input offset current
50nA
Voltage supply range
± 1...18V DC/2...36V DC
Input bias current
0.25nA
Gross weight1.028 g
Certificates
See other products in this category: THT comparators TEXAS INSTRUMENTS,
*
LM339N/NOPB
626 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 10 pcs - 1.04 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 25 pcs - 0.97 USDGross price for quantities from 25 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.80 USDGross price for quantities from 250 pcs - 0.80 USD
Net price for quantities from 500 pcs - 0.78 USDGross price for quantities from 500 pcs - 0.78 USD
Packaging method by the manufacturer:Tube = 25 pcs