+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3406MH/NOPB

PMIC; DC/DC converter; Uin: 6÷42VDC; Uout: 0.2÷40VDC; 1.5A; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3406MH/NOPB
TME Symbol:
LM3406MH/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...42V DC
Output voltage
0.2...40V DC
Output current
1.5A
Case
HTSSOP14-EP
Mounting
SMD
Frequency
20kHz...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
tube
Integrated circuit features
PWM
Application
for power LED applications
Manufacturer standard package
94pcs.
Gross weight0.057 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
LM3406MH/NOPB
2989 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.63 USDGross price for quantities from 3 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.56 USDGross price for quantities from 10 pcs - 1.56 USD
Net price for quantities from 25 pcs - 1.50 USDGross price for quantities from 25 pcs - 1.50 USD
Net price for quantities from 94 pcs - 1.43 USDGross price for quantities from 94 pcs - 1.43 USD
Net price for quantities from 188 pcs - 1.37 USDGross price for quantities from 188 pcs - 1.37 USD
Net price for quantities from 282 pcs - 1.30 USDGross price for quantities from 282 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 94 pcs