+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM340AT-5.0/NOPB

IC: voltage regulator; linear,fixed; 5V; 1.5A; TO220-3; THT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM340AT-5.0/NOPB
TME Symbol:
LM340AT-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
1.22...1.32mm
Input voltage
7.5...20V
Manufacturer standard package
45pcs.
Gross weight2 g
Certificates
See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM340AT-5.0/NOPB
533 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
Net price for quantities from 5 pcs - 1.49 USDGross price for quantities from 5 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.35 USD
Net price for quantities from 25 pcs - 1.19 USDGross price for quantities from 25 pcs - 1.19 USD
Net price for quantities from 45 pcs - 1.11 USDGross price for quantities from 45 pcs - 1.11 USD
Net price for quantities from 90 pcs - 1.05 USDGross price for quantities from 90 pcs - 1.05 USD
Net price for quantities from 135 pcs - 1.03 USDGross price for quantities from 135 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs