+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM340K-5.0

IC: voltage regulator; fixed; 5V; 1.5A; TO3; THT; 0÷125°C; ±3%; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM340K-5.0
TME Symbol:
LM340K-5.0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Voltage drop
2V
Output voltage
5V
Output current
1.5A
Case
TO3
Mounting
THT
Operating temperature
0...125°C
Tolerance
±3%
Number of channels
1
Quiescent current
6mA
Input voltage
7.5...35V
Gross weight0.57 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
LM340K-5.0
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 95.14 USDGross price for quantities from 50 pcs - 95.14 USD