+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM340LAZ-5.0/NOPB

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; bulk; Ch: 1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM340LAZ-5.0/NOPB
TME Symbol:
LM340LAZ-5.0/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Kind of package
bulk
Operating temperature
0...70°C
Tolerance
±2.5%
Number of channels
1
Input voltage
7.5...35V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators TEXAS INSTRUMENTS,
*
LM340LAZ-5.0/NOPB
0 in TME stock
Net price for quantities from 1800 pcs - 0.47 USDGross price for quantities from 1800 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 800.
Multiplicity: 1.