+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

LM3410XMF/NOPB

IC: driver; boost,SEPIC; LED driver; SOT23-5; 2.8A; 3÷24V; Ch: 1

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LM3410XMF/NOPB
TME Symbol:
LM3410XMF/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
boost, SEPIC
Kind of integrated circuit
LED driver
Case
SOT23-5
Output current
2.8A
Output voltage
3...24V
Number of channels
1
Mounting
SMD
Operating temperature
-40...125°C
Maximum output current
1.5A
Frequency
1.6MHz
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers TEXAS INSTRUMENTS
*
LM3410XMF/NOPB
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 1 000 pcs